MP2183GTL-P

Monolithic Power Systems (MPS)
946-MP2183GTL-P
MP2183GTL-P

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 3A Synchronous Step-down Converter with SS & PG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
600 mV to 5.5 V
3 A
1 Output
2.5 V
5.5 V
21 uA
1.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous
Unit Weight: 28,610 mg
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
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
MP2183 3A Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MP2183 3A Synchronous Step-Down Converter features built-in internal power MOSFETs. The converter achieves 3A continuous output current from a 2.5V to 5.5V input voltage. The MP2183 device provides excellent load and line regulation, while the output voltage can be regulated to as low as 0.6V. Constant on-time control delivers a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2183 3A Synchronous Step-Down Converter is suitable for applications that include wireless and networking cards, portable instruments, battery-powered devices, low-voltage I/O system power, and multi-function printers.

In Stock: 176

Stock:
176
Can Dispatch Immediately
On Order:
8 500
Expected 21/10/2026
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
0,989 € 9,89 €
0,903 € 22,58 €
0,797 € 79,70 €
0,749 € 187,25 €
Full Reel (Order in multiples of 500)
0,719 € 359,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.