MPM3830GQV-P

Monolithic Power Systems (MPS)
946-MPM3830GQV-P
MPM3830GQV-P

Mfr.:

Description:
Power Management Modules 6V, 1.2 MHz, 3A Sync StepDown Convtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
6 V
600 mV to 6 V
3 A
1.2 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: MPM3830
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Unit Weight: 123 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3830 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3830 Synchronous Step-Down Converters achieve 3A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. These converters feature built-in power MOSFETs and an inductor. Designers can use the MPM3830 series to regulate output voltage as low as 0.6V. The constant-on-time control (COT) scheme delivers a fast transient response, high light-load efficiency, and easy loop stabilization. Fault condition protection includes a cycle-by-cycle current limit and thermal shutdown (TSD). MPS MPM3830 Synchronous Step-Down Converters are available in a small surface-mount QFN-20 package (3mm x 5mm x 1.6mm). These devices are well-suited for powering portable equipment running from a single-cell lithium-ion battery.  

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 499
Expected 19/10/2026
17 500
9 500
Expected 21/10/2026
8 000
Expected 06/05/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
2,12 € 21,20 €
1,99 € 49,75 €
1,91 € 191,00 €
1,87 € 467,50 €
Full Reel (Order in multiples of 500)
1,84 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,34 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPM3830GQV-Z
Monolithic Power Systems (MPS)
Power Management Modules 6V Input 3A Module Step-Down Converter