MPQ4423CGLE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4423CGLEAEC1P
MPQ4423CGLE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 36V, 6A, Synchronous Buck Converter with Selectable Frequency and Frequency Spread Spectrum, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
800 mV to 34.56 V
6 A
1 Output
4 V
36 V
750 uA
2.2 MHz
- 40 C
+ 150 C
MPQ4423
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 36 V
Load Regulation: 1.5 %
Operating Supply Current: 4.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: MPQ4423CGLE-AEC1-P
Type: Synchronous
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
8542390070
MXHTS:
8542399999
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
MPQ4423C Synchronous Buck Converters

Monolithic Power Systems (MPS) MPQ4423C Synchronous Buck Converters are high-frequency, rectified, step-down, and switch-mode converters with integrated internal power MOSFETs. These converters feature a 4V to 36V operating input voltage range, 6A peak output current, 2.2MHz switching frequency, and 0.8V adjustable output. The MPQ4423C buck converters provide a synchronous mode that offers high efficiency across the IOUT load range and peak current control mode for fast transient response. These protection features include Over-Current Protection (OCP) with hiccup mode, output Over-Voltage Protection (OVP), and thermal shutdown. Typical applications include automotive infotainment systems, wireless chargers, and USB Power Delivery (PD).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,94 € 970,00 €
1,85 € 1 850,00 €
1,81 € 4 525,00 €
1,80 € 9 000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,20 €
Min:
1