32330C

Murata Power Solutions
580-32330C
32330C

Mfr.:

Description:
Power Inductors - Leaded Ind 33 H, 2.5A TH Toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
21.5 mm x 10 mm x 24 mm
Unshielded
33 uH
15 %
2.5 A
36 mOhms
- 40 C
+ 125 C
3.2
28 MHz
Standard
PCB Mount
21.5 mm
10 mm
24 mm
Ferrite
3200
Tray
Application: DC Filtering
Brand: Murata Power Solutions
Core Type: Toroidal
Lead Spacing: 12.7 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Unit Weight: 10 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
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
Similar Products