NUC1262SE4AE

Nuvoton
503-NUC1262SE4AE
NUC1262SE4AE

Mfr.:

Description:
ARM Microcontrollers - MCU M23-128Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+LLSI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M23
128 kB
32 bit
12 bit
72 MHz
50 I/O
20 kB
2.5 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 2.5 V to 5.5 V
Brand: Nuvoton
Data RAM Type: SRAM
Data ROM Size: 2 kB, 4 kB
Data ROM Type: LDROM, SPROM
Interface Type: GPIO, I2C, I2S, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 x 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: NuMicro
Watchdog Timers: Watchdog Timer, Windowed
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
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
3,17 € 31,70 €
2,90 € 72,50 €
2,46 € 246,00 €
2,18 € 545,00 €
2,02 € 1 010,00 €