EEU-FR0J102B

Panasonic
667-EEU-FR0J102B

EEU-FR0J102B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% L/S=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:

223
Can Dispatch Immediately

On Order:

5 000
Expected 18-Apr-23
6 000
Expected 19-Jun-23

Factory Lead Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,658 € 0,66 €
0,465 € 4,65 €
0,352 € 17,60 €
0,306 € 30,60 €
0,227 € 113,50 €
Full Ammo Pack (Order in multiples of 1000)
0,194 € 194,00 €
0,181 € 362,00 €
0,169 € 845,00 €
0,159 € 1 590,00 €
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
6000 Hour
20 %
950 mA
- 40 C
Straight
56 mOhms
FR
Ammo Pack
Brand: Panasonic
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Unit Weight: 1,080 g
This functionality requires JavaScript to be enabled.
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
KEMET A750MW228M1CAAE010
Aluminium Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms
KEMET A759MS158M0JAAE013
Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=13 mOhms
Panasonic EEU-FR1A102LB
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15MM LS 5MM
Panasonic EEU-FR1C152
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS5mm
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEA-FC1E100H
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series
Panasonic EEU-FR1C471
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS3.5mm
Panasonic EEU-FR1A221B
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 220uF 6.3x11.2mm LS 5.0mm
Panasonic EEU-FR0J152LB
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 8x20mm LS 5.0mm