EEU-FR1C102LJ

Panasonic Logo
667-EEU-FR1C102LJ

EEU-FR1C102LJ

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 907

Stock:

1 907 Can Dispatch Immediately

Factory Lead Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,84 € 0,84 €
10 0,594 € 5,94 €
50 0,45 € 22,50 €
100 0,392 € 39,20 €
500 0,29 € 145,00 €
1 000 0,225 € 225,00 €
2 000 0,213 € 426,00 €
5 000 0,204 € 1 020,00 €
10 000 0,195 € 1 950,00 €
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low ESR Electrolytic Capacitors
Radial
1000 uF
16 VDC
+ 105 C
8 mm
3.5 mm
20 mm
9000 Hour
20 %
1.56 A
- 40 C
Straight
30 mOhms
FR
Brand: Panasonic
Dissipation Factor DF: 0.18
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
Panasonic EEU-FR0J102B Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% L/S=5mm
Panasonic EEU-FR1H100 Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Rubycon 10ZLH1500MEFC8X20 Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Panasonic EEU-FR1A102LB Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15MM LS 5MM
Panasonic EEU-FR1H100B Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm
Panasonic EEU-FR1E471Y Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 470uF 8x15mm LS3.5mm
Panasonic EEU-FS1C222L Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 10000H 10x25mm
Panasonic EEU-FR1E102L Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x25mm LS5mm
Panasonic EEU-FR1C471 Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS3.5mm