ISO8200BTR

STMicroelectronics
511-ISO8200BTR
ISO8200BTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Galvanic 8-Ch SSR 0.11 Ohm .07A 45V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
8 Output
700 mA
1.1 A
240 mOhms
22 us
40 us
10.5 V to 36 V
- 40 C
+ 125 C
SMD/SMT
PowerSO-36
ISO8200B
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 600
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10.5 V
Unit Weight: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,75 € 7,75 €
6,02 € 60,20 €
5,59 € 139,75 €
5,12 € 512,00 €
Full Reel (Order in multiples of 600)
5,08 € 3 048,00 €
5,00 € 6 000,00 €
4,86 € 11 664,00 €
4 800 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,45 €
Min:
1

Similar Product

STMicroelectronics ISO808TR
STMicroelectronics
Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads