ST72F561R9TC

STMicroelectronics
511-ST72F561R9TC
ST72F561R9TC

Mfr.:

Description:
8-bit Microcontrollers - MCU Flash 60K SPI/2SCI/C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ST7
60 kB
2 kB
LQFP-64
8 MHz
10 bit
48 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ST72F561R9
Brand: STMicroelectronics
Data ROM Type: Flash
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Processor Series: ST72F5x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Unit Weight: 342,700 mg
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
8542319000
CNHTS:
8542319090
USHTS:
8542310015
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: