VN751STR

STMicroelectronics
511-VN751STR
VN751STR

Mfr.:

Description:
Gate Drivers High Side Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
2.5 A
5.5 V
36 V
- 40 C
+ 150 C
VN751S
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 35000 ns
Maximum Turn-On Delay Time: 12000 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 124,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
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
VN751 High-Side Driver

The STMicroelectronics VN751 high-side driver is a fully protected single switch, high-side driver with a typical RDS(on) of 60mW at 25ºC. The STMicroelectronics VN751 switch has been designed using VIPower MO-3 technology. VN751 has a set minimum current limit of 2.5A, allowing it to drive valves, inductors, and also lamps. The VN751PT (PPAK) is strong enough to drive large inductive loads (up to 2 Henry) at an operating voltage of 24V. These STMicroelectronics high-side drivers feature thermal shutdown, shorted laod protection, and undervoltage and overvoltage shut down.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 800
Expected 05/02/2027
2 500
TBD
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
1,45 € 14,50 €
1,28 € 32,00 €
1,17 € 117,00 €
1,12 € 280,00 €
1,08 € 540,00 €
1,05 € 1 050,00 €
Full Reel (Order in multiples of 2500)
1,02 € 2 550,00 €
0,998 € 4 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.