SQT-111-01-F-6

Samtec
200-SQT11101F6
SQT-111-01-F-6

Mfr.:

Description:
Headers & Wire Housings Cost Effective Rugged PCB Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
66 Position
2 mm (0.079 in)
6 Row
Through Hole
Solder Pin
Straight
Gold
SQT
FleXYZ
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 5.1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
6,21 € 62,10 €
5,68 € 142,00 €
5,25 € 525,00 €
5,24 € 1 310,00 €
5,04 € 2 520,00 €
4,80 € 4 800,00 €