TCMD-05-T-120.00-01-N

Samtec
200-TCMD05T1200001N
TCMD-05-T-120.00-01-N

Mfr.:

Description:
Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Header Cable
Plug
10 Position
IDC Socket
2 mm
Male / Female
3.048 m
28 AWG
TCMD
Bulk
Brand: Samtec
Current Rating: 2.6 A
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye IDC
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
8544429090
USHTS:
8544429090
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
TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,23 € 23,23 €
22,76 € 227,60 €
22,44 € 561,00 €
22,03 € 1 101,50 €
20,42 € 2 042,00 €
19,42 € 4 855,00 €
19,24 € 9 620,00 €
750 Quote