103FT1005A5P2

Semitec
954-103FT1005A5P2
103FT1005A5P2

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10 KOhm Thin Film B 3370K,Ni/Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
FT
10 kOhms
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.15 mm
Brand: Semitec
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Thin FT Thermistors

Semitec USA Micro Thin FT Thermistors offer a ±5% tolerance rating, a 10kΩ to 360kΩ range, and a -40°C to +250°C temperature range. These FT thermistors are characterized by a fast response time enabled by the miniaturization of the thermistor dimensions. Semitec USA Micro Thin FT Thermistors are heat-resistant and ideal for wearable devices, office automation, medical devices, and measurement instruments. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3 490,00 €

Similar Products