RL1632R-R680-F

Susumu
754-RL1632R-R680-F
RL1632R-R680-F

Mfr.:

Description:
Current Sense Resistors - SMD 1/2W 0.68ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RL
680 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.5 mm (0.02 in)
- 55 C
+ 125 C
Thin Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Susumu
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 16,200 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

In Stock: 14 902

Stock:
14 902 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,286 € 2,86 €
0,217 € 5,43 €
0,194 € 19,40 €
0,168 € 42,00 €
0,152 € 76,00 €
0,138 € 138,00 €
Full Reel (Order in multiples of 5000)
0,116 € 580,00 €
0,108 € 1 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.