2-1649341-5

TE Connectivity / AMP
655-2-1649341-5
2-1649341-5

Mfr.:

Description:
Industrial Relays T9CP2A54-120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
Standard
Quick Connect
1 Form B (SPST-NC)
30 A
Non-Latching
120 VAC
2.8 kOhms
277 VAC
Silver Tin Indium (AgSnIn)
50.29 mm
27.43 mm
27.94 mm
Brand: TE Connectivity / AMP
Product Type: Industrial Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: T9CP2A54-120
Unit Weight: 32,840 g
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
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
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
Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 124 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
7,70 € 77,00 €
7,35 € 183,75 €
7,09 € 354,50 €
6,85 € 685,00 €
6,47 € 1 617,50 €
6,25 € 3 125,00 €
6,04 € 6 040,00 €
2 500 Quote