PRD-11DH0-110

TE Connectivity / P&B
655-PRD-11DH0-110
PRD-11DH0-110

Mfr.:

Description:
Industrial Relays DPDT SCR TERM 110VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Panel Mount
Power Relays
Standard
Screw
2 Form C (DPDT-NO, NC)
20 A
Non-Latching
110 VDC
6.05 kOhms
8.2 mA
600 VAC, 125 VDC
Silver (Ag)
PRD
85.7 mm
63.8 mm
63.5 mm
Tray
Brand: TE Connectivity / P&B
Power Consumption: 2 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 4-1393127-6
Unit Weight: 304 g
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
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
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
Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
40
Expected 18/03/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,70 € 101,70 €
93,92 € 939,20 €
93,91 € 1 878,20 €
84,73 € 3 389,20 €
77,66 € 9 319,20 €
280 Quote