TEL 12-4811WI

TRACO Power
495-TEL12-4811WI
TEL 12-4811WI

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 5.1V 2.4A 12W DIP Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
12 W
18 V
75 V
5.1 V
2.4 A
1.5 kV
DIP-16
23.8 mm (0.937 in)
13.7 mm (0.539 in)
10.2 mm (0.402 in)
Industrial
+ 85 C
- 40 C
TEL 12WI
Brand: TRACO Power
Dimensions: 23.8 mm x 13.7 mm x 10.2 mm
Input Voltage: 18 V to 75 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 8,600 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEL 12 & TEL 12WI 12W DC/DC Converters

TRACO Power TEL 12 and TEL 12WI DC/DC Converters are 12W devices in an ultra-compact DIP-16 (0.94" x 0.54" x 0.40") metal package. The TEL 12 and TEL 12WI DC/DC Converters offer high efficiency up to 88% for low thermal loss. They offer power density of 3.61W/cm3 and effectively double the power density compared to 12W converters in a DIP-24 package. The TRACE Power TEL 12WI offers an ultra-wide 4:1 input voltage range and the TEL 12 offers a wide 2:1 input voltage range. These converters also have an internal input filter to comply with conducted emission standard EN 55032 class A and a -40°C to +88°C operating range. These DC/DC converters are ideal for use in space-critical and cost-sensitive instrumentation, IT, and industrial applications.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,67 € 26,67 €