ADC09QJ800AAV

Texas Instruments
595-ADC09QJ800AAV
ADC09QJ800AAV

Mfr.:

Description:
Analog to Digital Converters - ADC Quad-channel 9-bit 8 00-MSPS analog-to- ADC09QJ800AAVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC09QJ800
SMD/SMT
FCBGA-144
9 bit
4 Channel
Serial
800 MS/s
Differential
1.8 V to 2 V
53.5 dBFS
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 8.7 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 2.18 W
Power Consumption: 420 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 1.9 V
SFDR - Spurious Free Dynamic Range: 77 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 53.8 dBFS
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
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
8542390030
ECCN:
3A991.c.1
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,59 € 8 163,12 €