ADS8598HIPM

Texas Instruments
595-ADS8598HIPM
ADS8598HIPM

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 500kSPS 8-Cha nnel Simultaneous-S A 595-ADS8598HIPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8598H
SMD/SMT
LQFP-64
18 bit
8 Channel
Parallel, Serial
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
2.3 V to 5.25 V
94 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: 16 LSB
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 88.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 109 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.9 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 109 dB
Type: Simultaneous-Sampling ADC
Unit Weight: 513,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS8588H/ADS8598H Simultaneous-Sampling ADCs

Texas Instruments ADS8588H/ADS8598H Simultaneous-Sampling ADCs offer an integrated data acquisition (DAQ) system based on a consecutive approximation (SAR) Analog-to-Digital Converter (ADC). The ADS8588H/ADS8598H achieves a maximum throughput of 500kSPS per channel by simultaneously sampling all input channels. Features include a complete analog front-end for each channel with a programmable gain amplifier (PGA) plus a high input impedance of 1MΩ, a low-pass filter, an input clamp, and an ADC input driver.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,16 € 42,16 €
34,56 € 345,60 €
32,66 € 816,50 €
30,04 € 3 004,00 €
29,64 € 7 410,00 €