LDC5071EPWRQ1

Texas Instruments
595-LDC5071EPWRQ1
LDC5071EPWRQ1

Mfr.:

Description:
Sensor Interface Automotive inductive position sensor AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
High-Speed and Accurate Inductive Sensor
Sensor
5.6 V
3.15 V
22 mA
- 40 C
+ 160 C
SMD/SMT
TSSOP-16
With ESD Protection
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 1.5 mA
Product: Automotive Inductive Sensor AFEs
Product Type: Sensor Interface
Series: LDC5071
Factory Pack Quantity: 2000
Subcategory: Interface ICs
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC5071-Q1 Inductive Position Sensor

Texas Instruments LDC5071-Q1 Inductive Position Sensor is a high-speed sensor designed to interface three inductive sensing coils on the printed circuit board. This sensor features a high-resolution, accuracy of ≤1° at rotational speeds up to 480,000RPM, and an integrated LC oscillator in the 2.4MHz to 5MHz band. The LDC5071-Q1 sensor with integrated Analog Front-End (AFE) IC includes manual and Automatic Gain Control (AGC) functions to maximize the dynamic range of output drivers. This sensor measures an absolute linear and rotary position in industrial applications. The LDC5071-Q1 sensor is AEC-Q100 qualified for automotive applications and is used in pedal positions, robots, E-bikes, shifter systems, brake boost systems, and electric power steerings.

In Stock: 1 130

Stock:
1 130 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,94 € 29,40 €
2,69 € 67,25 €
2,50 € 250,00 €
2,43 € 607,50 €
2,33 € 1 165,00 €
2,22 € 2 220,00 €
2,11 € 4 220,00 €