LMT70YFQR

Texas Instruments
595-LMT70YFQR
LMT70YFQR

Mfr.:

Description:
Board Mount Temperature Sensors 0.1C analog temperat ure sensor -5.19 mV A 595-LMT70YFQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
- 55 C
+ 150 C
WLCSP-4
2 V
5.5 V
Local
12 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 5.194 mV / C
Operating Supply Current: 9.2 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT70
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 1 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMT70 Precision Analog Temperature Sensors

Texas Instruments LMT70 Precision Analog Temperature Sensors are an ultra-small, high-precision, low-power CMOS analog temperature sensor with an output enable pin. Typical applications for the LMT70 from Texas Instruments include virtually any type of temperature sensing where cost-effective, high precision and low-power are required. These include such items as Internet of Things (IoT) sensor nodes, medical thermometers, high-precision instrumentation and battery powered devices. The LMT70 is also a great replacement for RTD and precision NTC/PTC thermistors. Its output enable pin allows multiple LMT70s to share one ADC channel, thus simplifying ADC calibration and reducing the overall system cost for precision temperature sensing.

In Stock: 7 161

Stock:
7 161 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,40 € 7,00 €
1,26 € 12,60 €
1,20 € 60,00 €
1,15 € 115,00 €
1,01 € 505,00 €
0,963 € 963,00 €
0,92 € 1 840,00 €
Full Reel (Order in multiples of 3000)
0,886 € 2 658,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.