SN75976A1DGG

Texas Instruments
595-SN75976A1DGG
SN75976A1DGG

Mfr.:

Description:
RS-485 Interface IC 9-Channel Diff Trans ceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
TSSOP-56
SN75976A
Transceiver
20 Mb/s
9 Driver
9 Receiver
Half Duplex
5.25 V
4.75 V
60 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Input Voltage: 5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 260 mA
Output Type: Differential
Output Voltage: 1.8 V
Pd - Power Dissipation: 2.5 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 13.5 ns
Shutdown: Shutdown
Factory Pack Quantity: 35
Subcategory: Interface ICs
Unit Weight: 770 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,20 € 33,20 €
26,88 € 268,80 €
24,68 € 617,00 €
24,42 € 2 564,10 €