THS4535DGKR

Texas Instruments
595-THS4535DGKR
THS4535DGKR

Mfr.:

Description:
Differential Amplifiers High-precision 80MH z CMOS fully differe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
1 Channel
80 MHz
57 V/us
114 dB
60 mA
20 pA
1.4 mV
5.5 V
2.7 V
4.7 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: DEM-FDA-DGK-EVM
Gain: 1 V/V
Gain V/V: 1 V/V
Input Type: Single Ended
Ios - Input Offset Current: 20 pA
Output Type: Differential
Product Type: Differential Amplifiers
Settling Time: 150 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THS4535 Fully Differential Amplifier

Texas Instruments THS4535 Fully Differential Amplifier is a high-precision, 60MHz amplifier designed to drive fully differential ADCs up to 2MSPS. This amplifier offers performance benefits over traditional dual op amps, including higher bandwidth and better phase balance between the outputs and the VOCM pin. The THS4535 provides a high transient current output drive to meet the needs of Successive Approximation Register (SAR) ADC charge injection and delta-sigma (ΔΣ) ADC precharge buffers. This differential amplifier operates at a -40°C to 125°C temperature range. The THS4535 amplifier is ideal for 16-bit to 20-bit, differential, SAR and ΔΣ drivers, differential active filters, motor drives, battery testers, and power analyzers.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
0,894 € 223,50 €
0,857 € 428,50 €
0,854 € 854,00 €
Full Reel (Order in multiples of 2500)
0,854 € 2 135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.