TLV840EVM

Texas Instruments
595-TLV840EVM
TLV840EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
700 mV to 6 V
TLV840
TLV840
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV840EVM Supervisor Evaluation Module (EVM)

Texas Instruments TLV840EVM Supervisor Evaluation Module (EVM) is designed to evaluate the performance of the TLV840, a 5-pin voltage supervisor, and reset IC. TLV840 offers operation up to 6V while maintaining a low quiescent current of 1.2µA (max) and 2% maximum accuracy. The Texas Instruments TLV840EVM supports all device output topologies and includes a shunt to place on jumper J1 for the open-drain output variant. Test points are provided to give the user access to an extra ground connection if needed for oscilloscope or multimeter measurements.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 24,60 €