TMAG5170DA2EPWRQ1

Texas Instruments
595-TMAG5170DA2EPRQ1
TMAG5170DA2EPWRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive high-pre cision 3D linear Ha

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear, 3D
3.4 mA
2 mA
75 mT to 300 mT
2.3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
TSSOP-16
TMAG5170D
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 108 LSB/mT, 218 LSB/mT, 436 LSB/mT
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Termination Style: Solder
With Switch: Without Switch
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
TMAG5170D-Q1 3D Linear Hall-Effect Sensor

Texas Instruments TMAG5170D-Q1 High-Precision 3D Linear Hall-Effect Sensor is a fully redundant, electrically isolated dual die 3D hall effect sensor with a precision signal chain. The two dies are vertically aligned, providing superior matching output results, with each die being independently configurable, including temperature sensing with temperature drift compensation. Multiple measurement types supported include 1D linear, 2D angle, 3D joystick, and magnetic threshold cross applications.

In Stock: 641

Stock:
641 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,41 € 17,05 €
3,27 € 32,70 €
3,10 € 77,50 €
2,98 € 149,00 €
2,86 € 286,00 €
2,70 € 1 350,00 €
2,43 € 2 430,00 €
2,36 € 4 720,00 €