TPS7A4201DGNR

Texas Instruments
595-TPS7A4201DGNR
TPS7A4201DGNR

Mfr.:

Description:
LDO Voltage Regulators 28Vin 50mA Sgl Out L DO Linear Reg A 595 A 595-TPS7A4201DGNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
1.175 V to 26 V
50 mA
1 Output
Positive
25 uA
7 V
28 V
65 dB
Adjustable
- 40 C
+ 125 C
290 mV
TPS7A4201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Line Regulation: 0.03 %
Load Regulation: 0.31 %
Operating Supply Current: 20 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 24,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 302

Stock:
1 302
Can Dispatch Immediately
On Order:
2 500
Expected 09/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,66 € 6,60 €
0,596 € 14,90 €
0,525 € 52,50 €
0,492 € 123,00 €
0,472 € 236,00 €
0,469 € 469,00 €
Full Reel (Order in multiples of 2500)
0,437 € 1 092,50 €
0,427 € 2 135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments TPS7A4201DGNT
Texas Instruments
LDO Voltage Regulators 28Vin 50mA Sgl Out L DO Linear Reg A 595 A 595-TPS7A4201DGNR