TRF0213RPVTNSPG4

Texas Instruments
595-TRF0213RPVTNSPG4
TRF0213RPVTNSPG4

Mfr.:

Description:
RF Amplifier Radiation-tolerant n ear-DC to 14-GHz s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
10 kHz to 14 GHz
4.75 V to 5.25 V
174 mA
14.4 dB
10.8 dB
SMD/SMT
WQFN-12
Si
15.4 dBm
31 dBm
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Input Return Loss: - 12 dB
Isolation dB: - 34 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12 GHz
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
8542330000
USHTS:
8542330001
ECCN:
5A991.a
Origin Classifications
Country of Origin:
Philippines
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
2 383,95 € 595 987,50 €