TRF3302VBLRQ1

Texas Instruments
595-TRF3302VBLRQ1
TRF3302VBLRQ1

Mfr.:

Description:
RF Amplifier Automotive 1165MHz- to-1630MHz multiband

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
1.165 GHz to 1.63 GHz
1.75 V to 3.3 V
4.6 mA
16.9 dB
0.85 dB
Low Noise Amplifiers
SMD/SMT
WSON-6
- 14.4 dBm
- 40 C
+ 125 C
TRF3302-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TRF3302Q1EVM
Input Return Loss: - 11.7 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TRF3302/-Q1 Low-Noise Amplifiers

Texas Instruments TRF3302/-Q1 Low-Noise Amplifiers (LNAs) are high-gain devices created for GNSS receiver applications. The TI TRF3302/-Q1 offers a 16.9dB power gain and an ultra-low noise figure of 0.85dB for high-sensitivity GNSS receivers. An input-referred P1dB of -10.2dBm and an IP3 of -5.4dBm help maintain receiver sensitivity in the presence of jamming signals from cellular bands.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,869 € 8,69 €
0,784 € 19,60 €
0,693 € 69,30 €
0,649 € 162,25 €
0,624 € 312,00 €
0,595 € 595,00 €
Full Reel (Order in multiples of 3000)
0,595 € 1 785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.