TSD15CDYFR

Texas Instruments
595-TSD15CDYFR
TSD15CDYFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 15V 13A bidirectiona l surge-protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
15 V
SMD/SMT
33 V
25 V
SOD-323-2
12 A
390 W
9 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TSD15C
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
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
TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes

Texas Instruments TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. The TSDxxC/TSDxxC-Q1 devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).

In Stock: 16 007

Stock:
16 007 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,261 € 2,61 €
0,195 € 19,50 €
0,159 € 79,50 €
0,132 € 132,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €