TSOP39456TR1

Vishay Semiconductors
78-TSOP39456TR1

TSOP39456TR1

Mfr.:

Description:
Infrared Receivers 56 kHz AGC5 TVCast
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
5 Weeks Estimated factory production time.
 
Minimum: 2200   Multiples: 2200

-,-- €
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2200)
0,47 € 1 034,00 €
0,468 € 2 059,20 €
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
56 kHz
45 m
90 deg
5 mA
2.5 V to 5.5 V
450 uA
- 25 C
+ 85 C
TVCastSMD-4
Reel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 2200
Subcategory: Infrared Data Communications
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
KRHTS:
8541409029
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TVCast IR Receiver Modules

Vishay TVCast IR Receiver Modules come in a TVCast package and are miniaturized receivers modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding.