EDB005M12TM4

Wolfspeed
941-EDB005M12TM4
EDB005M12TM4

Mfr.:

Description:
MOSFET Modules SiC, Module, 4.6mohm, 1200V, TM, Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
N-Channel
1 Channel
1.2 kV
320 A
6.3 mOhms
- 8 V, 19 V
3.6 V
- 40 C
+ 175 C
Brand: Wolfspeed
Configuration: Single
Product: MOSFET Module
Product Type: MOSFET Modules
Qualification: AQG 324
Factory Pack Quantity: 30
Subcategory: Discrete and Power Modules
Type: Automotive
Typical Turn-Off Delay Time: 4.1 ns
Typical Turn-On Delay Time: 8.8 ns
Vf - Forward Voltage: 5.9 V
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
8541100080
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
TM Single Switch Power Modules

Wolfspeed TM Single Switch Power Modules address a broad range of inverter power levels. These devices are automotive-qualified single-switch power modules in an industry-standard footprint designed for high reliability and broad inverter system scalability, and extended creepage. The TM platform switches fast and clean to deliver high efficiency. Sinterable or solderable backsides and laser-weldable power terminals optimize the platform for automated inverter assembly. Available in various current ratings up to 1200V/320A and 650V/440A, the TM meets the AQG 324 automotive power module standard. The Wolfspeed TM platform offers an extended operating junction temperature of 200°C for up to 100h over device lifetime.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 19/03/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,20 € 113,20 €
86,82 € 868,20 €