ITU0312D15

XP Power
490-ITU0312D15
ITU0312D15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC 3W 4:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
4.5 V
18 V
15 V
100 mA
- 15 V
100 mA
1.6 kV
DIP-8
14 mm (0.551 in)
14 mm (0.551 in)
8.1 mm (0.319 in)
Industrial
+ 80 C
- 40 C
Brand: XP Power
Dimensions: 14 mm x 14 mm x 8.1 mm
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ITU03 3W Regulated DC-DC Converters

XP Power ITU03 3W Regulated DC-DC Converters offer a compact design with an efficiency of up to 84%. The converters feature regulated single and dual outputs from 3.3VDC to 30VDC and a nominal input range of 4.5VDC to 18VDC, 9VDC to 36VDC, or 18VDC to 75VDC. The series offers a wide 4:1 input range, short-circuit protection, remote on/off, and complies with EN55032. XP Power ITU03 3W Regulated DC-DC Converters are available in a compact 14mm x 14mm x 8.1mm DIP8 package.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,37 € 15,37 €
14,91 € 74,55 €
14,45 € 144,50 €
13,84 € 415,20 €
12,91 € 1 549,20 €