APDB-00

ams OSRAM
985-APDB-00
APDB-00

Mfr.:

Description:
VCSEL Lasers DOT PROJECTOR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
0 C
+ 80 C
Brand: ams OSRAM
If - Forward Current: 7 A
Moisture Sensitive: Yes
Package/Case: 3.4 mm x 3.5 mm x 3.56 mm
Rise Time: 10 ns
Series: APDB
Factory Pack Quantity: 980
Subcategory: Infrared Data Communications
Tradename: BELICE
Wavelength: 850 nm
Vf - Forward Voltage: 3 V
Part # Aliases: Q65114A0129
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BELICE-850 Dot-Pattern Infrared Illuminators

ams OSRAM BELICE-850 Dot-Pattern Infrared Illuminators are intended for 3D stereoscopic imaging to produce a very high-contrast dot pattern that stereo-matching algorithms can use to mitigate the lack of texture and create high-accuracy depth maps. The infrared pattern's presence reduces the computational load imposed by the software, as it provides many features to facilitate the matching of the left and right images.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,27 € 19,27 €
14,80 € 148,00 €
12,44 € 1 244,00 €
11,22 € 5 610,00 €