LS B6SP-CBEA-1-G3R3

ams OSRAM
720-LSB6SPCBEAA9766
LS B6SP-CBEA-1-G3R3

Mfr.:

Description:
Single Colour LEDs Red Power SIDELED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
630 nm
6.28 cd
18.7 lm
140 mA
2.15 V
300 mW
Colorless
3.6 mm
Dome
Clear
LS B6SP
Reel
AEC-Q102
Brand: ams OSRAM
Height: 3.8 mm
Illumination Colour: Red
Length: 4.8 mm
Luminous Flux: 18.7 lm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1200
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Width: 4.8 mm
Viewing Angle: 120 deg
Part # Aliases: Q65112A9766 LS B6SP-CBEA-1-G3R3-140-R33-Z LS B6SP-CBEA-1-G3R3 Q65112A9766
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
0,53 € 636,00 €
0,521 € 1 250,40 €