TSL25853PM

ams OSRAM
985-TSL25853PM
TSL25853PM

Mfr.:

Description:
Ambient Light Sensors TSL ALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-6
SMD/SMT
1.8 V
- 30 C
+ 85 C
TSL2585
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Photopic Photodiode
Part # Aliases: 511295209 Q65114A1302
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
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSL2585 Miniature Ambient Light Sensor

ams OSRAM TSL2585 Miniature Ambient Light Sensor integrates multiple applications within one device: ambient light sensing for display brightness management, ambient UV index estimation, and auto exposure/flicker detection for camera assistance. The device incorporates Photopic, IR, and UV photodiodes connected to three modulators. Inside there is an analog front-end with up to 4096x gain and three 20bit resolution AD converters sampling at 14kHz. TSL2585 operates from 1.7V to 2.0V and connects through a 1.8V, I2C interface with consumption of 700nA at 1.8V. The ams OSRAM TSL2585 Miniature Ambient Light Sensor comes in a low-profile, small footprint, 2.0mm x 1.0mm x 0.35mm (LxWxH), 6-pin OLGA package.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 718

Stock:
718
Can Dispatch Immediately
On Order:
1 000
Expected 19/10/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,34 € 13,40 €
1,28 € 128,00 €
1,15 € 575,00 €
Full Reel (Order in multiples of 1000)
1,09 € 1 090,00 €
1,04 € 2 080,00 €
0,955 € 4 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.