P6KE51A

onsemi / Fairchild Logo
512-P6KE51A

P6KE51A

Mfr.:

Description:
ESD Suppressors / TVS Diodes 600 Watt TVS

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
43.6 V
Axial
DO-15-2
48.5 V
70.1 V
600 W
-
-
- 65 C
+ 175 C
P6KE51A
Reel
Cut Tape
Brand: onsemi / Fairchild
Factory Pack Quantity: 4000
Subcategory: TVS Diodes / ESD Suppression Diodes
Unit Weight: 300 mg
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99