FGHL75T65LQDTL4

onsemi
863-FGHL75T65LQDTL4
FGHL75T65LQDTL4

Mfr.:

Description:
IGBTs FS4 LOW VCESAT IGBT 650V 75A TO247-4L WITH FULL RATED CURRENT DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
650 V
1.15 V
20 V
80 A
469 W
- 55 C
+ 175 C
FGHL75T65LQDTL4
Tube
Brand: onsemi
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
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
8541290000
CNHTS:
8541290000
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

FGHL75T65LQDT Trench IGBTs

onsemi FGHL75T65LQDT Trench IGBTs offer a high current capability and operate at a maximum of 175°C. These IGBTs feature smooth and optimized switching and tight parameter distribution. The FGHL75T65LQDT field stop IGBTs are co-packed with soft and fast recovery diode and are RoHS compliant. Applications include solar inverters, UPS, ESS, PFC, and converters.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

FS4 IGBTs

onsemi FS4 IGBTs are a powerful and efficient solution for various industrial and automotive applications. The onsemi FS4 has a maximum junction temperature of 175°C. These IGBTs are built to withstand even the harshest operating conditions.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
4,45 € 44,50 €
3,89 € 466,80 €