863-NCP565 LDO Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

onsemi LDO Voltage Regulators ANA 1.5A LDO RGULATR 5 183In Stock
4 000Expected 04/08/2026
Min.: 1
Mult.: 1
Max.: 680
: 4 000

SMD/SMT SOT-223-3 1.2 V 1.5 A 1 Output Positive 2.5 V 9 V Fixed - 40 C + 125 C 900 mV NCP565 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ANA 1.5A LDO REG 716In Stock
800Expected 04/08/2026
Min.: 1
Mult.: 1
Max.: 190
: 800

SMD/SMT D2PAK-3 3.3 V 1.5 A 1 Output Positive 2.5 V 9 V Fixed - 40 C + 125 C 900 mV NCP565 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ANA 1.5A LDO REG 2 504In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-6 1.2 V 1.5 A 1 Output Positive 2.5 V 9 V Fixed - 40 C + 125 C 900 mV NCP565 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ANA 1.5A LDO REG 2 795In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-6 3 V 1.5 A 1 Output Positive 2.5 V 9 V Fixed - 40 C + 125 C 900 mV NCP565 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ANA 1.5A LDO REG LO DROPOUT REG 1.5A 2 987In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-6 2.8 V 1.5 A 1 Output Positive 2.5 V 9 V Fixed - 40 C + 125 C 900 mV NCP565 Reel, Cut Tape, MouseReel