N6700C/900/PLG

Keysight
372-N6700C-UKEU
N6700C/900/PLG

Mfr.:

Description:
Modular Power Supplies – Chassis N6700C Low-Profile Modular Power System Mainframe, 400W, 4 Slots

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
N6700
Brand: Keysight
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N6700 Modular System Power Supplies

Keysight Technologies N6700 Modular System Power Supplies are low-profile, four-slot modular mainframes that accept up to four N6700 power modules in any combination. These mainframes offer the flexibility to optimize performance, power, and cost-effectiveness to match the test needs in a 1U of rack space. Units are available with 400W, 600W, or 1200W capability to support the different range of DC power modules. These mainframes feature ultra-fast command processing time of less than 1ms to reduce test time. The modules allow the streamlining of tasks with built-in measurements, output sequencing, and optional LIST mode with built-in digitizer and disconnect relays. These mainframes offer full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI compliance for flexible connectivity.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 895,62 € 3 895,62 €