EOS3FLF512-PDN64LV

QuickLogic
392-ES3FLF512PDN64LV
EOS3FLF512-PDN64LV

Mfr.:

Description:
SoC FPGA EOS S3 Ultra Low Power Sensor & Voice Processor with eFPGA - Low Voltage

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: SoC FPGA
RoHS:  
SMD/SMT
BGA-64
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
46 I/O
1.1 V
- 20 C
+ 85 C
Brand: QuickLogic
Embedded Block RAM - EBR: 512 kB
Series: EOS
Factory Pack Quantity: 810
Subcategory: SOC - Systems on a Chip
Tradename: EOS S3
Unit Weight: 19,500 mg
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
8542310060
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 810   Multiples: 810
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 4 252,50 €
2 430 Quote