PIM482

Pimoroni
397-PIM482
PIM482

Mfr.:

Description:
Audio IC Development Tools Pirate Audio: Headphone Amp for Raspberry Pi

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Audio IC Development Tools
Evaluation Modules
Headphone
PAM8908
Brand: Pimoroni
Dimensions: 65 mm x 30.5 mm x 9.5 mm
Interface Type: I2S, SPI
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 57,388 g
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
8518402000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pirate Audio: Accessories for Raspberry Pi

Pimoroni Pirate Audio: Accessories for Raspberry Pi include a speaker (PIM485), 3W stereo amp (PIM484), line-out (PIM483), and headphone amp (PIM482) for Raspberry Pi. The Pirate Audio is a range of all-in-one audio boards for Raspberry Pi with high-quality audio, IPS displays for album art, and tactile buttons for playback control. This pirate audio also comes with a custom pirate audio software and installer that makes setting up easy.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €