IIS3DWBTR

STMicroelectronics
511-IIS3DWBTR
IIS3DWBTR

Mfr.:

Description:
Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.488 mg/LSB
Digital
I2C, SPI
16 bit
3.6 V
2.1 V
1.1 mA
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: IIS3DWB
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 14 mg
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
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IIS3DWB 3-Axis Digital Vibration Sensors

STMicroelectronics IIS3DWB 3-Axis Digital Vibration Sensors are a system-in-package solution featuring low noise, over an ultra-wide, and flat frequency range. Implementing the wide bandwidth, low noise, very stable, and repeatable sensitivity, together with the capability of operating over an extended temperature range (up to +105°C), makes the IIS3DWB ideal for vibration monitoring in industrial applications.

In Stock: 31 324

Stock:
31 324 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
19,90 € 19,90 €
18,17 € 90,85 €
17,38 € 173,80 €
16,15 € 403,75 €
15,30 € 765,00 €
14,62 € 1 462,00 €
14,61 € 3 652,50 €
13,71 € 6 855,00 €
13,22 € 13 220,00 €
Full Reel (Order in multiples of 5000)
13,22 € 66 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩