AD1974YSTZ

Analog Devices
584-AD1974YSTZ
AD1974YSTZ

Mfr.:

Description:
Audio A/D Converter ICs 4 Channel ADC with On-Chip PLL

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
192 kHz
24 bit
Serial (4-Wire), SPI
LQFP-48
4 Input
3 V
3.6 V
AD1974
- 40 C
+ 105 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: EVAL-AD1974AZ
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 74 mA, 95 mA
Pd - Power Dissipation: 429 mW
Power Consumption: 429 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 107 dB
Factory Pack Quantity: 250
Subcategory: Audio ICs
THD plus Noise: - 96 dB
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AD1974 24-Bit ADCs

Analog Devices AD1974 24-Bit analog-to-digital converters (ADCs) are single-chip, high-performance ADCs offering four ADCs with differential inputs developed using patented multi-bit sigma-delta (Σ-Δ) architecture. AD1974's system and circuit design architectures were developed with EMI in mind. The ADCs are designed using the latest continuous-time architectures from Analog Devices to minimize EMI.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Quantities greater than 210 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,80 € 12,80 €
10,11 € 101,10 €
8,79 € 219,75 €
8,50 € 850,00 €
8,25 € 2 062,50 €
8,08 € 4 040,00 €
7,94 € 7 940,00 €
2 500 Quote