DLP300SFQK

595-DLP300SFQK
DLP300SFQK

Mfr.:

Description:
Display Drivers & Controllers 0.3-inch 3.6-megapi xel near-UV DLP dig A 595-DLP301SFQS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP300S
UV Chipsets
DLP
0 C
+ 40 C
SMD/SMT
CLGA-57
1.8 V
1.8 V
Brand: Texas Instruments
Display Resolution - Pixels: 2560 x 1440
Operating Frequency: 108 MHz to 120 MHz, 300 MHz to 540 MHz
Operating Supply Current: 60.5 mA
Pd - Power Dissipation: 219 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 120
Subcategory: Driver ICs
Tradename: DLP
Type: 3.6 MP DMD Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,06 € 8 407,20 €

Similar Product

Texas Instruments DLP301SFQS
Texas Instruments
Display Drivers & Controllers 0.3-inch 3.6-megapi xel high-power near-