APS5130PD7C-P22

Kingbright
604-APS5130PD7C-P22
APS5130PD7C-P22

Mfr.:

Description:
Photodiodes 3.2x1.6mm RGB COLOR SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Photodiodes
RoHS:  
Triple Photodiodes
SMD-4
SMD/SMT
620 nm, 550 nm, 470 nm
10 nA
5 V
120 deg
- 40 C
+ 85 C
Brand: Kingbright
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Photocurrent: 39 nA, 42 nA, 22 nA
Product Type: Photodiodes
Responsivity: 0.33 A/W, 0.25 A/W, 0.18 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: KPS-5130PD7C
Unit Weight: 26,308 mg
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR LEDs & Color/Photo Sensors

Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.

In Stock: 1 380

Stock:
1 380 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,33 € 1,33 €
1,14 € 11,40 €
1,10 € 110,00 €
0,98 € 490,00 €
0,929 € 929,00 €
Full Reel (Order in multiples of 1500)
0,886 € 1 329,00 €
0,851 € 2 553,00 €
0,813 € 7 317,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩