70AAJ-3-M0

Bourns
652-70AAJ-3-M0
70AAJ-3-M0

Mfr.:

Description:
Battery Contacts 2.54mm 3Pin Male Standard Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AA
3 Battery
SMD/SMT
Copper Alloy
SMD/SMT
Brand: Bourns
Gender: Male
Packaging: Tube
Product Type: Battery Contacts
Series: 70AAM
Factory Pack Quantity: 40
Subcategory: Battery
Part # Aliases: 70AAJ-003-M0
Unit Weight: 30 g
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
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,794 € 7,94 €
0,771 € 92,52 €
0,741 € 207,48 €
0,694 € 360,88 €
0,663 € 663,00 €
0,621 € 1 564,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1