H4TR0000

Amphenol Industrial
654-PV-670804-000
H4TR0000

Mfr.:

Description:
Other Tools SOLAR H4 HELIOS RING TOOL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Other Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Rings
Solar Connector
Solar H4 Helios Series
Brand: Amphenol Industrial
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Helios
Part # Aliases: PV-670804-000
Unit Weight: 3,112 g
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
8205598000
CNHTS:
8205590001
USHTS:
8205591000
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol Industrial Helios H4 Solar Connectors

The Amphenol Industrial Helios H4 Solar Connectors offer cost effective solutions for all segments of the solar electric system while featuring the highest current rating in the industry – 40 Amps. The Helios H4 provides efficient, low loss power transfer through precision machined contacts utilizing RADSOK® technology. The H4 connectors offer high reliability for both thin film and crystalline silicon technologies. The H4 Solar Connectors feature a quick and easy, safe NEC 2008 compliant locking system with secure snap lock mating, making the H4 the most advanced solar connector available. The Helios H4 meets NEC 2008 standards "as is", with no additional components needed. With a 25-year UV and ozone resistance, the Amphenol H4 Solar Connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and temperature extremes. The Amphenol Industrial Helios H4 Solar Connectors are fully intermateable with industry standard (MC4) connectors and are ready for field assembly with no small parts to lose. The RoHS compliant Helios H4 connectors are engineered to meet UL, TUV, IEC/CEI, NEC, and DIN V. Learn more

Availability

Stock:

Similar Product

Amphenol Industrial H4TU0000
Amphenol Industrial
Other Tools H4 Unlocking Tool Universal
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.