ENW-89853A1KF

Panasonic Industry
667-ENW-89853A1KF
ENW-89853A1KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1762 BLE 5.0 15.6x8.7x1.8mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PAN1762
BLE, Bluetooth 5.0
GPIO, I2C, SPI, UART
8 dBm
2 Mb/s
- 94 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Panasonic Industry
Core: ARM Cortex M0
Dimensions: 15.6 mm x 8.7 mm x 1.9 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.9 mm
Length: 15.6 mm
Memory Size: 128 kB, 144 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.1 mA
Supply Current Transmitting: 11 mA
Type: USB Adapter
Width: 8.7 mm
Unit Weight: 1,829 g
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
8517799000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: