171960501

Wurth Elektronik
710-171960501
171960501

Mfr.:

Description:
DC/DC Converters - SMD MagI3C-VDMM Open Frame 0.6A 2.7-5.5V Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
600 mV to 5.5 V
600 mA
LGA-EP-6
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.6 mm (0.063 in)
Industrial
+ 125 C
- 40 C
MagI3C-VDMM
Brand: Wurth Elektronik
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 2000
Subcategory: DC-DC Converters
Unit Weight: 47,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

MagI³C Variable Step-Down MicroModules (VDMM)

Würth Elektronik MagI³C VDMM Variable Step-Down MicroModules are designed as small, low-power, fully integrated DC-DC power supplies. The devices include a buck switching regulator, an inductor, and small input and output capacitors in one package. The modules feature spread spectrum technology to optimize EMI performance and support two solder cycles, ensuring flexibility and reliability during manufacturing. The VDMM family complies with the low-noise electromagnetic emission norm EN55022 class B. Due to its small size and high efficiency, the MicroModules are particularly suitable for portable instruments and battery-powered equipment. The modules are available in 2 package sizes.

In Stock: 11 809

Stock:
11 809 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,14 € 3,14 €
2,90 € 29,00 €
2,88 € 288,00 €
2,86 € 715,00 €
2,84 € 1 420,00 €
2,82 € 2 820,00 €
Full Reel (Order in multiples of 2000)
2,69 € 5 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.