FRDM33772CSPEVB

NXP Semiconductors
771-FRDM33772CSPEVB
FRDM33772CSPEVB

Mfr.:

Description:
Power Management IC Development Tools FRDM33772CSPEVB

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Battery Management
5 V to 30 V
5 V
MC33772C
Brand: NXP Semiconductors
Interface Type: I2C, SPI
Output Current: 50 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935405327598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from STMicroelectronics includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

MC33772 Development Kits

NXP Semiconductors MC33772 Development Kits provide an evaluation platform for designing battery applications using the NXP MC33772 Li-Ion battery cell controller IC. There are currently four boards available (two for the MC33772B and two for the MC33772C) for the different versions of this IC.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,29 € 193,29 €